The CD54HCT4017F3A is a 10-bit RING COUNTER IC from the HCT family, operating within a supply voltage range of 4.5V to 5.5V. It features a 16-pin R-GDIP-T16 package and a MILITARY temperature grade, with an operating temperature range of -55°C to 125°C. This IC is designed for use in logic circuits and is triggered by a positive edge.
Rochester Electronics CD54HCT4017F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | RING COUNTER |
| Family | HCT |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.