The CD54HCT4538F3A is a dual monostable multivibrator with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and is available in a 16-pin R-GDIP-T16 package. The device operates within a supply voltage range of 4.5 to 5.5 volts and is suitable for use in military-grade applications.
Rochester Electronics CD54HCT4538F3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD54HCT4538F3A to view detailed technical specifications.
No datasheet is available for this part.