The CD74AC00M96G4 is a 14-pin dual NAND gate IC from Rochester Electronics with a military temperature grade. It operates within a supply voltage range of 1.5 to 5.5V and features a propagation delay of 91ns. The device is packaged in a R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It has a terminal position of dual and supports 2 inputs, with a logic IC type of NAND gate and a family of AC. The IC is suitable for use in applications requiring high-speed logic operations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74AC00M96G4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 91 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |