The CD74AC10M is a dual NAND gate logic IC with 14 terminals, operating within a temperature range of -55 to 125°C. It is a 5V logic IC with a supply voltage range of 1.5 to 5.5V. The device is packaged in a 14-pin R-PDSO-G14 package. It is a military-temperature-grade logic IC with 3 inputs and 3 functions.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |