NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74AC10M96G4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 153 |
| Number of Inputs | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |