AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74AC139M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |