The CD74AC163ME4 is a 4-bit binary counter with an up count direction and positive edge trigger. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 207 ns. This counter is designed for use in logic circuits and is compatible with 3.3V to 5.5V supply voltages. It is packaged in a 16-pin R-PDSO-G16 package, which is a type of surface-mount package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74AC163ME4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BINARY COUNTER |
| Family | AC |
| Propagation Delay (tpd) | 207 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |