The CD74AC245M is a 20-pin dual bus transceiver from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is designed for use with 5V supply voltage. This military-grade device features a propagation delay of 8.5ns and supports 8-bit data transfer. It is available in the R-PDSO-G20 package type and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74AC245M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AC |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |