The CD74AC373ME4 is a 8-bit dual bus driver integrated circuit with a temperature grade of MILITARY and a propagation delay of 150ns. It operates over a supply voltage range of 1.5 to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a 20-pin R-PDSO-G20 package with a width of 7.5mm and a length of 12.8mm. It is designed for use in logic applications and is compliant with the AC family of logic ICs.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74AC373ME4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |