The CD74ACT00M96 is a 14-pin dual NAND gate IC with 4 functions, operating at a supply voltage of 4.5 to 5.5V and a maximum operating temperature of 125°C. It is packaged in a R-PDSO-G14 package with a terminal position of dual. The IC has a propagation delay of 10.8ns and is part of the ACT family. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT00M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | ACT |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |