The CD74ACT138M is a 16-channel dual multiplexer with a maximum operating temperature of 125°C. It has 16 terminals and is a single-function device with a terminal position of dual. The device is a logic IC type OTHER DECODER/DRIVER and is part of the ACT family. It operates within a supply voltage range of 4.5 to 5.5V and has an inverted output polarity.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT138M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | ACT |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |