The CD74ACT157PWRG4 is a 4-channel multiplexer with a 16-pin TSSOP package. It operates within a temperature range of -55C to 125C and is powered by a nominal 5V supply voltage. The device features a propagation delay of 9.5ns and has 2 inputs and 1 output. It is part of the ACT family and is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT157PWRG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 9.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |