The CD74ACT161M is a 4-bit binary counter with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 125°C. It has 16 terminals and a terminal position of dual. The counter operates in an up direction and has a positive edge trigger type. It is a military temperature grade logic IC with a JEDEC package code of R-PDSO-G16.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT161M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |