The CD74ACT161M96G4 is a 16-bit binary counter with a 4-bit output, counting up in positive edge triggered mode. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The counter is packaged in a SOIC-16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for military temperature grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT161M96G4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |