The CD74ACT161MG4 is a 4-bit binary counter from Rochester Electronics. It operates over a temperature range of -55 to 125°C and is supplied with a nominal voltage of 5V. The counter has a propagation delay of 16.5ns and a maximum frequency of 80MHz. It is available in a 16-pin SOIC-16 package and is classified as a military-grade logic IC.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT161MG4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |