The CD74ACT240M96G4 is an industrial-grade dual 4-bit bus driver from Rochester Electronics. It operates within a temperature range of -40C to 85C and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. This device features a propagation delay of 7.8ns and is packaged in the R-PDSO-G20 package type, a 20-pin small-outline package. It is designed for use in logic IC applications, specifically as a buffer and line driver.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT240M96G4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |