The CD74ACT245M is a 8-bit dual bus transceiver from Rochester Electronics, designed for operation at temperatures up to 125 degrees Celsius. It features a 20-pin R-PDSO-G20 package and operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V. This MILITARY temperature grade device is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT245M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |