The CD74ACT646M96G4 is a registered bus transceiver with 8 bits and 2 ports. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage of 4.5V to 5.5V. The device is packaged in a 24-pin R-PDSO-G24 and is classified as a MILITARY temperature grade. It has a propagation delay of 12.5ns and is a member of the ACT family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74ACT646M96G4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |