The CD74HC08EX is a dual AND gate logic IC with 2 inputs and a supply voltage range of 2V to 6V. It is available in a 14-pin PDIP package and is rated for military temperature grade. The device operates over a temperature range of -55°C to 125°C. It is a member of the HC/UH logic IC family and is suitable for use in a variety of digital logic applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74HC08EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Number of Inputs | 2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |