The CD74HC112MTE4 is a 16-bit dual J-K flip-flop integrated circuit with a supply voltage range of 4.5 to 6V. It features a propagation delay of 265ns and operates over a temperature range of -55 to 125°C. The device is packaged in a 16-pin SOP package and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CD74HC112MTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 265 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 23 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |