The CD74HC125MTE4 is a 14-pin dual bus driver from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a voltage of 4.5 to 6 volts. This logic IC features a propagation delay of 150 nanoseconds and is designed for use in military-grade applications. The device is packaged in a R-PDSO-G14 package type, measuring 3.9mm in width and 8.65mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |