The CD74HC138M96 is a 16-channel dual multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 5V to 6V. This logic IC is designed for use in military-grade applications and features a propagation delay of 225ns. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Output Polarity | INVERTED |
| REACH | unknown |
| Military Spec | False |