The CD74HC259E is a 16-bit D latch with a supply voltage range of 4.5V to 6V. It is packaged in a 16-pin PDIP package and has a military temperature grade. The device has a propagation delay of 255 ns and is suitable for use in logic IC applications. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | LOW LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |