Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 315 |
| Number of Bits | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |