This 16-pin dual decade counter is a logic IC designed for use in a variety of applications. It operates within a supply voltage range of 2 to 6 volts and has a maximum operating temperature of 125 degrees Celsius. The device features a propagation delay of 550 nanoseconds and is packaged in a R-PDSO-G16 package type. The counter has a count direction of up and a trigger type of negative edge. It is suitable for use in military-grade applications and is part of the HC/UH family of logic ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DECADE COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 550 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |