The CD74HC4017M96E4 is a 10-bit dual ring counter IC with a supply voltage range of 2 to 6V and a maximum operating temperature of 125°C. It has 16 terminals and is packaged in a SOIC-16 package. The IC operates at a propagation delay of 345ns and has a maximum frequency of 23MHz. It is a logic IC with a temperature grade of MILITARY and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | RING COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 345 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 23 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |