The CD74HC4040NSR is a 16-bit binary counter with a 12-bit output. It operates over a supply voltage of 4.5 to 6V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a 16-pin R-PDSO-G16 package and is suitable for use in military-grade applications. It features a propagation delay of 210 nanoseconds and a maximum clock frequency of 24 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 12 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |