The CD74HC4050NSRE4 is a dual buffer integrated circuit with 16 inputs, designed for operation within a 4.5-6V supply voltage range. It features a propagation delay of 130ns and is packaged in a 16-pin R-PDSO-G16 package. The device is rated for military temperature grade and is suitable for use in a variety of logic IC applications. The CD74HC4050NSRE4 is manufactured by Rochester Electronics and is part of the HC/UH logic IC family.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |