The CD74HC4050PWTG4 is a dual inverter logic IC with 16 terminals, operating over a temperature range of -55 to 125 degrees Celsius. It has a propagation delay of 130ns and is supplied with a voltage of 4.5-6V. The device is packaged in a TSSOP-16 package and is part of the HC/UH family. It is a military temperature-grade component and has a logic IC type of buffer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |