The CD74HC4052PWTE4 is a 16-channel dual multiplexer from Rochester Electronics, operating within a temperature range of -55°C to 125°C. This device is designed for use with a supply voltage of 4.5V to 6V and features a TSSOP-16 package type. It is categorized as a logic IC and a multiplexer & demultiplexer, with a temperature grade of military. The device has 16 terminals and 1 function, with a width of 4.4mm and a length of 5mm.
Rochester Electronics CD74HC4052PWTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.