The CD74HC4052SM is a 16-channel 4:1 demultiplexer from Rochester Electronics. It features a 16-pin SSOP package and operates over a temperature range of -55°C to 125°C. The device can be supplied with a voltage between 2V and 6V. It is a part of the logic ICs category and is used for multiplexing and demultiplexing applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |