Rochester Electronics CD74HC4053M96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics CD74HC4053M96 to view detailed technical specifications.
No datasheet is available for this part.