The CD74HC4060M is a 14-bit binary counter with a dual configuration, operating within a temperature range of -55C to 125C. It is designed to function with a supply voltage of 5V, 6V, or 2V. The counter features a 16-pin R-PDSO-G16 package and is part of the HC/UH family. It has a propagation delay of 375 and a maximum frequency of 50 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 375 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 50 |
| REACH | unknown |
| Military Spec | False |