The CD74HC4060M96 is a 14-bit binary counter from Rochester Electronics. It operates over a military temperature grade range of -55°C to 125°C. This counter has 16 terminals and is available in a 16-pin R-PDSO-G16 package. It is a logic IC with a supply voltage range of 2V to 6V and a nominal supply voltage of 5V. The counter has a count direction of up and a trigger type of negative edge.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| REACH | unknown |
| Military Spec | False |