The CD74HC4316M is a 16-channel 4-function dual multiplexer from Rochester Electronics. It operates within a temperature range of -55 to 125°C and is supplied with a nominal voltage of 6V. This device features a JEDEC package code of R-PDSO-G16 and a terminal position of dual. It is categorized under logic ICs and multiplexers & demultiplexers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 6 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |