The CD74HC4538QM96Q1 is a dual monostable multivibrator from Rochester Electronics. It features 16 terminals and operates within a temperature range of -40°C to 125°C. This device is suitable for automotive applications and is available in a 16-pin R-PDSO-G16 package. The logic IC type is a monostable multivibrator, and it has a propagation delay of 375ns. The supply voltage is between 2V and 6V, with a nominal voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 375 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |