The CD74HC688EX is an 8-bit inverted identity comparator from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius and has a supply voltage of 2 to 6 volts. The comparator is packaged in a 20-pin PDIP and is a member of the HC/UH logic IC family.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | HC/UH |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |