The CD74HC7266M96E4 is a 14-pin dual XNOR gate logic IC from Rochester Electronics, operating within a supply voltage range of 4.5 to 6 volts. This device features a military temperature grade and a propagation delay of 150 nanoseconds. The IC is packaged in a 14-pin R-PDSO-G14 package, measuring 3.9mm in width and 8.65mm in length. It is designed to operate within a temperature range of -55°C to 125°C, making it suitable for high-temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XNOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |