The CD74HC73MTE4 is a dual J-K flip-flop with 2 bits, operating within a supply voltage range of 4.5 to 6 volts. It features a propagation delay of 240 nanoseconds and a maximum operating temperature of 125°C. This logic IC is designed for use in military-grade applications and is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm in width and 8.65mm in length.
Rochester Electronics CD74HC73MTE4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 23 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.