The CD74HC93M is a dual 3-bit binary counter from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is powered by a nominal supply voltage of 5V, with a maximum supply voltage of 6V and a minimum supply voltage of 2V. This logic IC features a propagation delay of 305ns and a maximum frequency of 35MHz. It is available in a 14-pin R-PDSO-G14 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 305 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 35 |
| REACH | unknown |
| Military Spec | False |