The CD74HCT03M is a 14-pin dual NAND gate IC from Rochester Electronics, designed to operate within a temperature range of -55°C to 125°C. This logic IC is part of the HCT family and is specifically designed for 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC features 2 inputs and 4 functions, packaged in a R-PDSO-G14 package type.
Rochester Electronics CD74HCT03M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics CD74HCT03M to view detailed technical specifications.
No datasheet is available for this part.