The CD74HCT123EX is a dual monostable multivibrator from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a 16-pin PDIP and features a military temperature grade. It is a member of the HCT family and is designed for use in clock and timing applications, including counters and dividers.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |