The CD74HCT123M is a dual monostable multivibrator with 16 terminals, operating over a temperature range of -55°C to 125°C. It is a member of the HCT family and is designed for use with 5V, 5.5V, and 4.5V supply voltages. The device features complementary output polarity and is packaged in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| REACH | unknown |
| Military Spec | False |