HCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14
Rochester Electronics CD74HCT132M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | HCT |
| Propagation Delay (tpd) | 50 |
| Number of Inputs | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.