The CD74HCT390E is a 16-pin dual decade counter from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and has a propagation delay of 105ns. This logic IC is part of the HCT family and is designed for use with 5V supply voltage. It features a negative edge trigger and counts up to 3 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 105 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 27 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |