The CD74HCT390ME4 is a 16-bit decade counter from Rochester Electronics. It operates over a temperature range of -55 to 125°C and is supplied with a nominal voltage of 5V. The counter has a propagation delay of 126ns and a maximum frequency of 18MHz. It is available in a 16-pin R-PDSO-G16 package and is suitable for use in military applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | HCT |
| Propagation Delay (tpd) | 126 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 18 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |