Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
ROCHESTER ELECTRONICS
CD74HCT4020M96
Datasheet
Rochester Electronics
CD74HCT4020M96
Contact Manufacturer
Binary Counter,
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Logic ICs
Counters & Dividers
Binary Counter,
Frequency
25MHz
Package
SOIC
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SOIC
Frequency
25MHz
Lead Free
Lead Free
Number of Bits
14
Packaging
Bulk
RoHS Compliant
No
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account