QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |