The CD74HCT423M96E4 is a dual counter IC with 2 functions, operating on a supply voltage of 4.5 to 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 3.9mm and a length of 9.9mm. It is a military-grade component and a member of the HCT family of logic ICs, specifically a monostable multivibrator.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Propagation Delay (tpd) | 102 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |