The CD74HCT4538M is a dual monostable multivibrator IC from Rochester Electronics, featuring a 5V supply voltage and a military temperature grade. It has 16 terminals and a dual terminal position. The device operates within a temperature range of -55°C to 125°C and is available in a 16-pin R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HCT |
| Output Polarity | COMPLEMENTARY |
| REACH | unknown |
| Military Spec | False |